Spelsberg AKe Ake 03 3 Phase Consumer Unit 3 Way
- RS Stock No.:
- 475-1320
- Distrelec Article No.:
- 304-09-006
- Mfr. Part No.:
- 73550301
- Brand:
- Spelsberg
Subtotal (1 unit)*
Kr. 475,56
(exc. VAT)
Kr. 594,45
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 26 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 475,56 |
*price indicative
- RS Stock No.:
- 475-1320
- Distrelec Article No.:
- 304-09-006
- Mfr. Part No.:
- 73550301
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Number of Outgoing Ways | 3 | |
| Product Type | Consumer Unit | |
| Electrical Phase | 3 | |
| Range | AKe | |
| Lockable | No | |
| Colour | Grey | |
| Mount Type | Surface | |
| Series | Ake 03 | |
| External Depth | 150mm | |
| Supply Voltage | 400 V | |
| IP Rating | IP55 | |
| External Height | 96mm | |
| External Width | 100mm | |
| Material | Polystyrene | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Number of Outgoing Ways 3 | ||
Product Type Consumer Unit | ||
Electrical Phase 3 | ||
Range AKe | ||
Lockable No | ||
Colour Grey | ||
Mount Type Surface | ||
Series Ake 03 | ||
External Depth 150mm | ||
Supply Voltage 400 V | ||
IP Rating IP55 | ||
External Height 96mm | ||
External Width 100mm | ||
Material Polystyrene | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
AKe IP55 Distribution Units
Mini distribution boxes with PE/N terminals
IP55 Rating
Hinged transparent front covers
With cover and marker strips, insulating seals and entry spouts
Related links
- Spelsberg AKe Ake 03 3 Phase Consumer Unit 12 Way
- Spelsberg AKe Ake 03 3 Phase Consumer Unit 9 Way
- Spelsberg AKe Ake 05 3 Phase Consumer Unit 5 Way
- Spelsberg 3 Phase Consumer Unit 36 Way
- Contactum Steel Consumer Unit BS EN 61439-3 Defender
- Schneider Electric 12 Metal Consumer Unit IPXX IP3X BS 7671:Amendment 3 IPXX
- Schneider Electric 16 Metal Consumer Unit RoHS amendment 3 BS EN 61439-3 IP3X EZ9E
- Legrand Steel Consumer Unit NFC 20-015 EN 60529 NF EN 50102 IEC