Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4672
- Mfr. Part No.:
- LA9G3612
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 744,06
(exc. VAT)
Kr. 930,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 744,06 |
*price indicative
- RS Stock No.:
- 249-4672
- Mfr. Part No.:
- LA9G3612
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Terminal | |
| Accessory Type | Contactor Connector | |
| For Use With | 3 Pole Giga Contactor LC1G265-500 | |
| Standards/Approvals | EN/IEC 60947-1, GB/T 14048, UL 60947-1, CSA C22.2 No 60947-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal | ||
Accessory Type Contactor Connector | ||
For Use With 3 Pole Giga Contactor LC1G265-500 | ||
Standards/Approvals EN/IEC 60947-1, GB/T 14048, UL 60947-1, CSA C22.2 No 60947-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3612
These accessories are spreader kit for TeSys Giga 265-500 contactor, 45mm-70mm connection. It is used to 3 Poles electrical circuit. They are screwed to the contactor terminals to increase the pitch between poles from 45mm to 70mm. The rated current is up to 500 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric spreader kit is rated for 330 A current and has 45 to 70 mm pole pitch.
IP20 degree of protection
cULus certified
Related links
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSys Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)