Siemens 3RT Surge Suppressor Surge Suppressor Unit
- RS Stock No.:
- 266-9458
- Mfr. Part No.:
- 3RT2936-1JK00
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 246,07
(exc. VAT)
Kr. 307,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 246,07 |
*price indicative
- RS Stock No.:
- 266-9458
- Mfr. Part No.:
- 3RT2936-1JK00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Surge Suppressor Surge Suppressor Unit | |
| Standards/Approvals | CE/UL/CSA | |
| Series | 3RT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Surge Suppressor Surge Suppressor Unit | ||
Standards/Approvals CE/UL/CSA | ||
Series 3RT | ||
- COO (Country of Origin):
- CZ
The Siemens surge suppressor for 3RT1 S6, S10, S12 with screw terminal, its operating temperature range is -25°C to 60°C.
60 Hz rated frequency
70 V dc rated voltage
Related links
- Siemens 3RT Surge Suppressor Surge Suppressor Unit
- Siemens Surge Suppressor Unit
- Siemens 3RT Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 575V ac Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 30V Maximum Voltage Rating
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 400V ac Maximum Voltage Rating Surge Suppressor
- Banner, BWC Surge Suppressor Unit Surge Suppressor
- Murrelektronik Limited, 236082 Surge Suppressor Unit 575V Maximum Voltage Rating Surge Suppressor