Allen Bradley, 193 ESM Overload Relay, 200A Contact Rating
- RS Stock No.:
- 250-308
- Mfr. Part No.:
- 193-ESM-VIG-200A-T
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 7 503,95
(exc. VAT)
Kr. 9 379,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 503,95 |
*price indicative
- RS Stock No.:
- 250-308
- Mfr. Part No.:
- 193-ESM-VIG-200A-T
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| Relay Contact Current | 200A | |
| Series | 193 ESM | |
| Standards/Approvals | EN 60947-4-1, SJ/T 11364, GB/T 26572, CSA22.2, IEC 61508, UL 60947-4-1, IEC 61511, No. 60947-4-1, GB/T 14048.4-2010, SJ/Z 11388 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
Relay Contact Current 200A | ||
Series 193 ESM | ||
Standards/Approvals EN 60947-4-1, SJ/T 11364, GB/T 26572, CSA22.2, IEC 61508, UL 60947-4-1, IEC 61511, No. 60947-4-1, GB/T 14048.4-2010, SJ/Z 11388 | ||
- COO (Country of Origin):
- MX
The Allen Bradley Voltage/Current/Ground Fault Sensing Module 20 to 200 A features DIN rail/panel mount with line- and load-side power conductor terminals.
Eurasian Economic Community certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
Related links
- Allen Bradley 200A Contact Rating
- Allen Bradley 200A Contact Rating
- Allen Bradley 30A Contact Rating
- Allen Bradley 60A Contact Rating
- Allen Bradley 100A Contact Rating
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length