Allen Bradley, 193 ESM Overload Relay, 100A Contact Rating
- RS Stock No.:
- 250-401
- Mfr. Part No.:
- 193-ESM-IG-100A-C97
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 4 531,04
(exc. VAT)
Kr. 5 663,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 531,04 |
*price indicative
- RS Stock No.:
- 250-401
- Mfr. Part No.:
- 193-ESM-IG-100A-C97
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Overload Relay | |
| Relay Contact Current | 100A | |
| Series | 193 ESM | |
| Standards/Approvals | CSA22.2, EN 60947-4-1, GB/T 14048.4-2010, GB/T 26572, IEC 61508, IEC 61511, No. 60947-4-1, SJ/T 11364, SJ/Z 11388, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Overload Relay | ||
Relay Contact Current 100A | ||
Series 193 ESM | ||
Standards/Approvals CSA22.2, EN 60947-4-1, GB/T 14048.4-2010, GB/T 26572, IEC 61508, IEC 61511, No. 60947-4-1, SJ/T 11364, SJ/Z 11388, UL 60947-4-1 | ||
- COO (Country of Origin):
- MX
The Allen Bradley E300 Overload Relays Current/Ground Fault Sensing Module 10 to 100 A mounts to 100-C60 to C97 contactor.
Eurasian Economic Community certified
Australian RCM certified
China CCC certified
American Bureau of Shipping certified
Related links
- Allen Bradley 100A Contact Rating
- Allen Bradley 100A Contact Rating
- Allen Bradley 200A Contact Rating
- Allen Bradley 30A Contact Rating
- Allen Bradley 60A Contact Rating
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies