Allen Bradley, E100 Overload Relay 1 NO/1 NC, Trip Dial: 3.2 → 16 A, 16A, 3.2 A F.L.C, 16A Contact Rating, 690V 3P
- RS Stock No.:
- 213-2265
- Mfr. Part No.:
- 193-1EFDB
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 1 305,88
(exc. VAT)
Kr. 1 632,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 305,88 |
*price indicative
- RS Stock No.:
- 213-2265
- Mfr. Part No.:
- 193-1EFDB
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| FLC Motor Rating | 16A, 3.2A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 16A | |
| Mount Type | Direct | |
| Series | E100 | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Width | 44.8mm | |
| Adjustable Current Range | 3.2 → 16 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Length | 86.63mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CCC, CE, CSA, C-Tick, cUL, cULus, EAC, RoHS, ABS | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
FLC Motor Rating 16A, 3.2A | ||
Product Type Overload Relay | ||
Relay Contact Current 16A | ||
Mount Type Direct | ||
Series E100 | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Width 44.8mm | ||
Adjustable Current Range 3.2 → 16 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Length 86.63mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CCC, CE, CSA, C-Tick, cUL, cULus, EAC, RoHS, ABS | ||
Control Voltage 690V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FM
Rockwell Automation 193-1EFDB IEC Electronic Motor Overload Relay, E100 series
Safeguard your motor against failure and minimise downtime with the 193-1EFDB Overload Relay by Rockwell Automation, the next generation of basic-tier electronic overload relays. This device accurately measures a motors current load, models its temperature and can de-energise the motor to help prevent overheating.
The E100 series units provide test and reset buttons, simplified configuration for ease-of-use, and allow integration with NEMA and IEC contactors for optimal control of your system. They also include adjustable trip current and offer selectable trip class. The user-adjustable trip class settings are: 10, 12, 20 and 30. The E100 relays are designed for repeatability and increased accuracy to give you a high-performance solution.
The 193-1EFDB contactor overload relay has maximum rated current of 16A and features automatic and manual reset. This advanced version of the E100 series allows customisation via additional modules for enhanced functionality.
Features and Benefits:
• Direct mounting
• Current range of 3.2…16A
• Self-powered design with lower heat dissipation
• Compatible with C09...C23 Bulletin 100 IEC Contactors
• Integral thermal memory and phase loss detection for superior motor protection
• Optional accessories are available
Rockwell Automation are experts at designing and manufacturing efficient motor protection solutions to suit any application, with their products tested to high global standards for quality and safety. The E100 is part of their huge relay portfolio so you can find the perfect fit for your specific installation.
What are the advantages of using an overload relay?
Overload relays are useful for keeping motors running efficiently and safely while protecting their lifespan. They help to prevent them from overheating due to excess current, which can cause damage. This is called overload protection. Contactor overload relays are specifically tailored for safeguarding industrial motor control applications and are used with contactors as part of a motor starter.
Related links
- Allen Bradley 16A 16A Contact Rating, 690V 3P
- Allen Bradley 200A 16A Contact Rating, 690V 3P
- Allen Bradley 0.1A 500mA Contact Rating, 690V 3P
- Allen Bradley 100A 100A Contact Rating, 690V 3P
- Allen Bradley 120A 600A Contact Rating, 690V 3P
- Allen Bradley 27A 27A Contact Rating, 690V 3P
- Allen Bradley 11A 55A Contact Rating, 690V 3P
- Allen Bradley 100A 1A Contact Rating, 690V 3P