Better World

Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 4 → 6 A F.L.C, 5 A Contact Rating, TeSys

Subtotal (1 unit)*

Kr.4 490 16 

(exc. VAT)

Kr.5 612 70 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 490,16

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
256-6667
Mfr. Part No.:
LRD10L6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

4 → 6 A

Contact Current Rating

5 A

Range

TeSys

Normal State Configuration

1 NO + 1 NC

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
TH

Schneider Electric LRD10L6


TeSys LRD thermal overload relay, 6A/690V, thermal setting range 4-6A, tripping class 20, for protection of 3-phase motors 2.2kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by screw clamp terminals, it connects directly to the bottom terminals of 3-pole contactors LC1D09-D38. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD7B205 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, ATEX, Marine), Green Premium compliant (RoHs/Reach).

The Schneider Electric LRD thermal overload relay to be used with a TeSys D contactor. It provides manual test & reset buttons, automatic reset, trip auxiliary contact and flag indicator. Temperature compensated for a good accuracy of the protection.

Light and compact
Motor protection

Related links