Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 12 A, 5.5 kW, 1NC, 690 V
- RS Stock No.:
- 154-151
- Mfr. Part No.:
- 3RT2017-4BB42
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 641,56
(exc. VAT)
Kr. 801,95
(inc. VAT)
- RS Stock No.:
- 154-151
- Mfr. Part No.:
- 3RT2017-4BB42
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 24 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 12 A | |
| Range | SIRIUS | |
| Power Rating | 5.5 kW | |
| Series | 3RT2 | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 12 A | ||
Range SIRIUS | ||
Power Rating 5.5 kW | ||
Series 3RT2 | ||
Normal State Configuration 1NC | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor ensures exceptional control and reliability in industrial applications. Designed for AC-3e/AC-3 circuits, it handles 12 A and up to 5.5 kW at 400 V. Its robust construction, high insulation voltage, and shock resistance enhance safety and durability. Suitable for various temperatures and installation heights, its compact design allows easy integration into existing systems, making it ideal for efficient power management.
Engineered for durability and longevity
Robust insulation for safety
Compact for space efficient installation
Low global warming potential
Compatible with various circuits
Robust insulation for safety
Compact for space efficient installation
Low global warming potential
Compatible with various circuits
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V