Siemens SIRIUS 3RT2 Contactor, 24 V dc Coil, 3-Pole, 40 A, 11 kW, 1NO + 1NC, 690 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 2 299,33

(exc. VAT)

Kr. 2 874,16

(inc. VAT)

RS Stock No.:
156-193
Mfr. Part No.:
3RT2025-4XB40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

40 A

Range

SIRIUS

Power Rating

11 kW

Series

3RT2

Normal State Configuration

1NO + 1NC

COO (Country of Origin):
DE
The Siemens Power Contactor excels in industrial applications with its robust design and reliability. It handles AC-3e and AC-3 currents efficiently, features a 24 V DC coil, and includes surge protection with an integrated varistor. Built to perform in extreme temperatures from -40°C to +70°C, it offers a long mechanical service life of about 10 million cycles, ensuring durability and safety. Its compact size allows for flexible installation.

Extended operating range for versatile use
Long mechanical service life for minimal downtime
Integrated surge protection against voltage spikes
Compact for tight space installation
Versatile currents for various applications
Temperature resilient for harsh conditions
Compatible with multiple auxiliary circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy