Siemens SIRIUS 3RT Contactor, 110 → 120 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1 NO, 690 V
- RS Stock No.:
- 160-311
- Mfr. Part No.:
- 3RT2018-4AK61
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 864,29
(exc. VAT)
Kr. 1 080,36
(inc. VAT)
- RS Stock No.:
- 160-311
- Mfr. Part No.:
- 3RT2018-4AK61
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 110 → 120 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 8.9 A | |
| Series | 3RT | |
| Power Rating | 7.5 kW | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 120 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 8.9 A | ||
Series 3RT | ||
Power Rating 7.5 kW | ||
Range SIRIUS | ||
Normal State Configuration 1 NO | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for robust performance in various industrial applications. Famed for its reliability and efficiency, it handles AC-3e/AC-3 operations with an operational current of up to 16 A. The device operates at multiple voltages, accommodating various environmental conditions, making it suitable for both indoor and outdoor use. With excellent mechanical service life, it ensures optimal performance over an extended period, making it a preferred choice for professionals seeking quality and durability in their electrical components.
AC operation for energy efficiency
Compact for space saving installation
Robust across a wide temperature range
Durable mechanical life cycle
Auxiliary contacts for added functionality
High short circuit withstand capability
Low power loss for system efficiency
Inductive power factor for optimal energy use
Compact for space saving installation
Robust across a wide temperature range
Durable mechanical life cycle
Auxiliary contacts for added functionality
High short circuit withstand capability
Low power loss for system efficiency
Inductive power factor for optimal energy use
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length