Siemens SIRIUS 3RT Contactor, 110 → 120 V Coil, 3-Pole, 13 A, 11 kW, 1 NO + 1 NC, 690 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 954,44

(exc. VAT)

Kr. 1 193,05

(inc. VAT)

RS Stock No.:
160-426
Mfr. Part No.:
3RT2025-4AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 → 120 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

13 A

Range

SIRIUS

Power Rating

11 kW

Series

3RT

Normal State Configuration

1 NO + 1 NC

COO (Country of Origin):
DE
The Siemens Power Contactor represents a pinnacle of reliability and performance in the realm of industrial automation. Designed for both AC-3 and AC-3e applications, it excels with an operational current capacity of up to 17 A. Featuring auxiliary contacts, this product is not only versatile but also enhances system connectivity.

Ring cable lug connections for robust electrical integrity
10 million cycle mechanical service life
High insulation voltage for safety and reliability
Shock resistant design for operational durability
Supports a wide range of operating voltages
Effective in high humidity environments
Built in auxiliary switch for enhanced control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy