Siemens SIRIUS 3RT2 Contactor, 220 → 240 V Coil, 3-Pole, 7 A, 3 kW, 1 NC, 690 V
- RS Stock No.:
- 160-539
- Mfr. Part No.:
- 3RT2015-4AP62
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 516,52
(exc. VAT)
Kr. 645,65
(inc. VAT)
- RS Stock No.:
- 160-539
- Mfr. Part No.:
- 3RT2015-4AP62
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 220 → 240 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 7 A | |
| Series | 3RT2 | |
| Power Rating | 3 kW | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220 → 240 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 7 A | ||
Series 3RT2 | ||
Power Rating 3 kW | ||
Range SIRIUS | ||
Normal State Configuration 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for reliable operation in industrial environments, facilitating seamless control of electrical motors and machinery. With its robust 3-pole design, it handles up to 7 A operational current, ensuring efficient performance while maintaining safety standards.
Provides comprehensive protection against surge voltages
Utilises a compact design for easy installation in confined spaces
Includes environmental certifications that demonstrate sustainability
Utilises a compact design for easy installation in confined spaces
Includes environmental certifications that demonstrate sustainability
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length