Siemens SIRIUS 3RT2 Contactor, 400 V Coil, 3-Pole, 7 A, 3 kW, 1 NC, 690 V
- RS Stock No.:
- 160-662
- Mfr. Part No.:
- 3RT2015-4AR62
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 569,60
(exc. VAT)
Kr. 712,00
(inc. VAT)
- RS Stock No.:
- 160-662
- Mfr. Part No.:
- 3RT2015-4AR62
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 7 A | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Power Rating | 3 kW | |
| Normal State Configuration | 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 7 A | ||
Series 3RT2 | ||
Range SIRIUS | ||
Power Rating 3 kW | ||
Normal State Configuration 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for reliable operation in various industrial applications. It excels in managing electrical loads with seamless efficiency, ensuring optimal performance under demanding conditions.
Wide ambient temperature tolerance for use in various environments
Compatible with diverse operational current requirements
Safety-focused design aligns with industry standards
Compatible with diverse operational current requirements
Safety-focused design aligns with industry standards
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length