Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 29 A, 20 kVA 24V, 1 NO, 690V

Subtotal (1 unit)*

Kr. 2 079,79

(exc. VAT)

Kr. 2 599,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 079,79

*price indicative

RS Stock No.:
161-084
Mfr. Part No.:
3RT2626-1AB05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

29A

Power Rating

20kVA

Series

3RT2

Function

Capacitor Switching

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

29A

Maximum Operating Temperature

60°C

Depth

155mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

135mm

Width

45mm

COO (Country of Origin):
DE
The Siemens Capacitor Contactor is designed for efficient performance in diverse applications, ensuring reliability and durability under various operating conditions. Engineered with advanced features, it supports a 3 pole configuration, making it ideal for managing reactive power effectively. The product operates within a wide temperature range, ensuring consistent functionality in both harsh and moderate environments.

DIN rail installation

Robust insulation for safety

Low power loss

Supports various currents and voltages

Compact design

Flexible conductor connections

High shock resistance

Environmental product declaration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy