Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 29 A, 20 kVA, 1 NO, 690V
- RS Stock No.:
- 161-086
- Mfr. Part No.:
- 3RT2626-1AC25
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 079,79
(exc. VAT)
Kr. 2 599,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 079,79 |
*price indicative
- RS Stock No.:
- 161-086
- Mfr. Part No.:
- 3RT2626-1AC25
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 29A | |
| Power Rating | 20kVA | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 29A | ||
Power Rating 20kVA | ||
Series 3RT2 | ||
Normal State Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Length 140mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is designed to enhance operational efficiency in various industrial applications. With its robust construction and advanced specifications, it provides exceptional performance, making it suitable for demanding environments. The product is engineered with attention to detail, offering impressive endurance ratings and reliable operation across a range of conditions.
200000 operating cycles for electrical endurance
Screw type terminals for secure connections
Compact for space saving
Robust IP20 protection for challenging conditions
Related links
- Siemens 3RT2 Contactor 3-Pole 20 kVA 24V 690V
- Siemens 3RT2 Contactor 240 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 230V 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 110V 690V
- Siemens 3RT2 Contactor 280 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 29 A 1 NO, 690V