Siemens SIRIUS 3RT2 Contactor, 100 → 110 V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 690 V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 610,10

(exc. VAT)

Kr. 762,62

(inc. VAT)

RS Stock No.:
161-150
Mfr. Part No.:
3RT2016-4AG62
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

100 → 110 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

9 A

Range

SIRIUS

Power Rating

4 kW

Series

3RT2

Normal State Configuration

1 NC

COO (Country of Origin):
DE
The Siemens power contactor is an advanced solution designed for robust switching applications in industrial environments. With a focus on reliability, it features a compact S00 size, making it suitable for space-constrained installations.

Optimised for harsh conditions with extended temperature range
Energy-efficient operation with minimal power loss
Compliant with international safety and performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy