Siemens SIRIUS 3RT2 Contactor, 100 → 110 V Coil, 3-Pole, 7 A, 3 kW, 1 NC, 690 V
- RS Stock No.:
- 160-631
- Mfr. Part No.:
- 3RT2015-4AG62
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 569,60
(exc. VAT)
Kr. 712,00
(inc. VAT)
- RS Stock No.:
- 160-631
- Mfr. Part No.:
- 3RT2015-4AG62
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 100 → 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 7 A | |
| Power Rating | 3 kW | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 100 → 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 7 A | ||
Power Rating 3 kW | ||
Series 3RT2 | ||
Range SIRIUS | ||
Normal State Configuration 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens contactor designed for superior performance in AC-3e/AC-3 applications, handling up to 7 A of operational current. With a robust three-pole configuration, it efficiently manages power loads up to 3 kW at 400 V.
Eco-conscious design with a notable global warming potential rating
Versatile application across multiple voltage ratings
User-focused control settings facilitate precise operation
Versatile application across multiple voltage ratings
User-focused control settings facilitate precise operation
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V