Eaton DIUL Reversing Contactor, 220V ac/dc, 230 V ac/dc Coil, 7 A, 4 kW, 6 NO, 400V

Subtotal (1 unit)*

Kr. 1 684,63

(exc. VAT)

Kr. 2 105,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 684,63

*price indicative

RS Stock No.:
250-9500
Mfr. Part No.:
107021 DIULM7/21(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Reversing Contactor

Contact Voltage

400V

Contact Current

7A

Power Rating

4kW

Series

DIUL

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

6 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Start

Maximum Operating Temperature

60°C

Length

117mm

Width

55mm

Standards/Approvals

UL 60947-4-1, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, CE

Depth

117mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy