Eaton DIUL Reversing Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 6.5 kW 24V, 6 NO, 400V
- RS Stock No.:
- 251-0301
- Mfr. Part No.:
- 276915 DILM12-21(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 939,03
(exc. VAT)
Kr. 1 173,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 939,03 |
*price indicative
- RS Stock No.:
- 251-0301
- Mfr. Part No.:
- 276915 DILM12-21(24VDC)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 6.5kW | |
| Series | DIUL | |
| Function | Motor Control, Reversing | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 6 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 126mm | |
| Length | 126mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 6.5kW | ||
Series DIUL | ||
Function Motor Control, Reversing | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 6 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 126mm | ||
Length 126mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 45mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 4 kW 400V
- Eaton DIUL Reversing Contactor 6.5 kW 400V
- Eaton DIUL Reversing Contactor 9 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 6 NO, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 14 kW 24V 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 6.5 kW, 6 NO
- Eaton DIUL Reversing Contactor 9 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 115 A 27 V dc, 6 NO