Eaton DIUL Reversing Contactor, 24V Coil, 9 A, 4 kW, 6 NO, 400V
- RS Stock No.:
- 250-9873
- Mfr. Part No.:
- 214655 DIULEM/21/MV-G(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 809,42
(exc. VAT)
Kr. 2 261,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 809,42 |
*price indicative
- RS Stock No.:
- 250-9873
- Mfr. Part No.:
- 214655 DIULEM/21/MV-G(24VDC)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Reversing Contactor | |
| Contact Voltage | 400V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | DIUL | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Start | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 60947-4-1, CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1 | |
| Width | 90mm | |
| Depth | 94mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Reversing Contactor | ||
Contact Voltage 400V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series DIUL | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Start | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 60947-4-1, CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1 | ||
Width 90mm | ||
Depth 94mm | ||
Length 94mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Eaton series DIUL is a reversing contactor combination that comes with N/O, DC operation and spring loaded terminals. This contactor combination is applicable for starting motors with two directions of rotation.
Suitable for motors with efficiency class IE3
Contactors for motors
Related links
- Eaton DIUL Reversing Contactor 9 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 6.5 kW 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 9 A 6 NO, 230V
- Eaton DIUL Reversing Contactor 240 V ac Coil 9 A 6 NO, 230V ac
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 6.5 kW 24V 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 4 kW 400V
- Eaton DIUL Reversing Contactor 25 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 240 V ac Coil 11 kW 240V ac 230V ac