Eaton DIUL Reversing Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 12 A, 35 kW, 6 NO, 400V
- RS Stock No.:
- 250-9790
- Mfr. Part No.:
- 191703 DILMS12-23(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 963,98
(exc. VAT)
Kr. 1 204,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 963,98 |
*price indicative
- RS Stock No.:
- 250-9790
- Mfr. Part No.:
- 191703 DILMS12-23(110V50HZ,120V60HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 12A | |
| Series | DIUL | |
| Power Rating | 35kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 3 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Length | 117mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 12A | ||
Series DIUL | ||
Power Rating 35kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 3 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Length 117mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DIUL Reversing Contactor 120 V ac Coil 23 kW 400V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DILMS12-R23 Contactor 230 V ac/dc Coil 12 A 3 NO/2 NC, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 6 NO, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 4 kW 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 14 kW 24V 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 6.5 kW 24V 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 115 A 27 V dc, 6 NO