Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 14 kW, 1NC
- RS Stock No.:
- 251-0624
- Mfr. Part No.:
- 277770 DILM40(24V50/60HZ)
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 251-0624
- Mfr. Part No.:
- 277770 DILM40(24V50/60HZ)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 220 V ac, 230 V dc | |
| Number of Poles | 3 | |
| Power Rating | 14 kW | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Number of Poles 3 | ||
Power Rating 14 kW | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 1NC | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 18.5 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 1NC
- Eaton DILM Contactor 230 V dc Coil 11 kW, 1N/O
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC
- Eaton DILM Contactor 3-Pole 14 kW, 1 NC
- Eaton DILM Contactor 4-Pole 14 kW 690V
- Eaton DILM Contactor 230 V dc Coil 3.5 kW, 1NC