Allen Bradley 100-C Contactor, 24V dc Coil, 3-Pole, 30 A, 26 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

Kr. 2 754,75

(exc. VAT)

Kr. 3 443,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 754,75

*price indicative

RS Stock No.:
269-3037
Mfr. Part No.:
100-C30EJ01
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

30A

Series

100-C

Power Rating

26kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Contactor Application

Control Motors

Operational Current Ie

30A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

117mm

Standards/Approvals

Morocco, DOC, IECEE, Korean KC, SUVA LVD Type Approval, UKCA

Length

117mm

Width

54mm

Pole and Throw Configuration

3P

RoHS Status: Exempted

COO (Country of Origin):
PL
The Rockwell Automation 100-C series contactors offers space saving, high performance design and are designed to control motors and other loads. They have low power consumption and built in surge suppression with DC coils. They are environmentally friendly, versatile and flexible. These contactors can protect your other devices while delivering the performance you expect.

Provides IP2X finger protection

Can be attached to 35 mm DIN mounting rail

Front and side mounting of auxiliary contacts

Space saving coil mounted control modules

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy