Allen Bradley 100-C Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW, 1 NO
- RS Stock No.:
- 261-2803
- Mfr. Part No.:
- 100-C12EY10
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 1 453,22
(exc. VAT)
Kr. 1 816,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 453,22 |
*price indicative
- RS Stock No.:
- 261-2803
- Mfr. Part No.:
- 100-C12EY10
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Series | 100-C | |
| Power Rating | 5.5kW | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Main Contact | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Series 100-C | ||
Power Rating 5.5kW | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Main Contact | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 50mm | ||
Standards/Approvals No | ||
Depth 20mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Rockwell Automation contactor provides an IEC contactor with a terminal type of screw terminals and a coil termination of line side.
Rated operating current is 12 A
Cost efficient
Related links
- Allen Bradley 100-C Contactor 3-Pole 5.5 kW, 1 NO
- Allen Bradley 100-C Contactor 3-Pole 11 kW, 1 NO
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 26 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 52 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 3-Pole 40 kW 24V dc 690V ac
- Allen Bradley 100-C Contactor 4-Pole 2.2 kW, 4 NO
- Allen Bradley 100-C Contactor 3-Pole 34 kW 24V dc 690V ac