Allen Bradley 100-C Contactor, 24V dc Coil, 3-Pole, 23 A, 11 kW, 1 NO

Subtotal (1 unit)*

Kr. 2 140,65

(exc. VAT)

Kr. 2 675,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 140,65

*price indicative

RS Stock No.:
261-2805
Mfr. Part No.:
100-C23EA10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Current

23A

Power Rating

11kW

Series

100-C

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Main Contact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

50mm

Standards/Approvals

No

Depth

20mm

RoHS Status: Exempted

COO (Country of Origin):
US
The Rockwell Automation contactor provides a safety contactor which is connected on line side coil terminator having an current rating of 30 A.

Supply voltage is 24 VDC

Consist of electric coil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy