Allen Bradley 100-C Contactor, 24V dc Coil, 4-Pole, 5 A, 2.2 kW, 4 NO

Subtotal (1 unit)*

Kr. 854,68

(exc. VAT)

Kr. 1 068,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 854,68

*price indicative

RS Stock No.:
261-2814
Mfr. Part No.:
100-K05DJ400
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Current

5A

Series

100-C

Power Rating

2.2kW

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Main Contact

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

20mm

Width

50mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
IT
The Rockwell Automation contactor provides an IEC contactor with a terminal type of screw terminals and a coil termination of line side.

Rated operating current is 12 A

Cost efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy