Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 23 A, 13 kW 24 V dc, 3 NO, 690V ac
- RS Stock No.:
- 269-3090
- Mfr. Part No.:
- 100S-C23EJ32BC
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 3 171,17
(exc. VAT)
Kr. 3 963,96
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 171,17 |
*price indicative
- RS Stock No.:
- 269-3090
- Mfr. Part No.:
- 100S-C23EJ32BC
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 23A | |
| Power Rating | 13kW | |
| Series | 100S-C | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety application | |
| Operational Current Ie | 23A | |
| Control Circuit Voltage Uc | 24 V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, SUVA LVD Type Approval, Morocco, Korean KC, IECEE, DOC | |
| Width | 45 mm | |
| Depth | 119.5mm | |
| Length | 130mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 23A | ||
Power Rating 13kW | ||
Series 100S-C | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety application | ||
Operational Current Ie 23A | ||
Control Circuit Voltage Uc 24 V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, SUVA LVD Type Approval, Morocco, Korean KC, IECEE, DOC | ||
Width 45 mm | ||
Depth 119.5mm | ||
Length 130mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The Rockwell Automation 100S series safety contactors provide mechanically linked positively guided contacts, which is required in feedback circuits for modern safety applications. The mechanically linked N.C auxiliary contacts do not change state when a power pole welds. In addition, these auxiliary contacts are ideally suited for low energy applications or feedback control circuits with multiple series connected N.C auxiliary contacts.
Front mounted auxiliary contacts
SUVA third party certification
Protective cover to prevent manual operation
Red contact housing for easy identification
Gold bifurcated auxiliary contacts
Related links
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24 V 690V
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24 V 690V
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24 V 690V
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24 V 690V
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24 V 690V
- Allen Bradley 100S-C Contactor 3-Pole 13 kW 24 V 690V
- Allen Bradley 100S-C Contactor 4-Pole 13 kW 24 V 690V
- Allen Bradley 100S-C Contactor 3-Pole 26 kW 24 V 690V