ABB Momentary Push Button Control Station - 4NO, 4 Cutouts, Blue, Green, Red, White, Yellow, IP65
- RS Stock No.:
- 917-6418
- Mfr. Part No.:
- 2TLA030057R0000
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 3 743,63
(exc. VAT)
Kr. 4 679,54
(inc. VAT)
- RS Stock No.:
- 917-6418
- Mfr. Part No.:
- 2TLA030057R0000
- Brand:
- ABB
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
| Brand | ABB | |
| Series | Smile 41 | |
| Number of Cutouts | 4 | |
| Push Button Colour | Blue, Green, Red, White, Yellow | |
| Push Button Material | Plastic | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 4NO | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Length | 260mm | |
| Width | 40mm | |
| Depth | 60mm | |
| Maximum DC Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Smile 41 | ||
Number of Cutouts 4 | ||
Push Button Colour Blue, Green, Red, White, Yellow | ||
Push Button Material Plastic | ||
Enclosure Colour Yellow | ||
Contact Configuration 4NO | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Length 260mm | ||
Width 40mm | ||
Depth 60mm | ||
Maximum DC Voltage 24V | ||
- COO (Country of Origin):
- PL
Smile 41 Push Button Box
The Smile 41 push button box is intended to be used with the Pluto Safety PLC to offer enhanced user friendliness and simplified troubleshooting. This control station provides 4 push buttons or 3 push buttons and an E-stop, depending on the model chosen, in a single compact device. Installation is quick thanks to its small size, centred mounting holes and single M12 connector. The Smile 41 is supplied with a kit of 5 coloured filters to fit the lighted buttons which the Pluto PLC manages automatically.
Features and Benefits
Compact housing makes it easy to install
LED indication for easy troubleshooting
Fast M12 connection
Only 5 I/O necessary
LED indication for easy troubleshooting
Fast M12 connection
Only 5 I/O necessary
Applications
The Smile 41 push button box is used with the Pluto Safety PLC, for the start/reset/stop and emergency stop of a machine, or process.
Approvals
CE, cULus, TUV NORD.
ABB
Robustly constructed, suitable for indoor or outdoor use
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418
Ingress protection to IP65 with metric conduit entries
Supplied with contact block, additional contact blocks can be fitted
Emergency stop complies with EN418