SES, PLIO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.8mm Pin Diameter, 1.5mm² Wire Size, Black
- RS Stock No.:
- 136-3122
- Mfr. Part No.:
- 06490020000
- Brand:
- SES
Discontinued product
- RS Stock No.:
- 136-3122
- Mfr. Part No.:
- 06490020000
- Brand:
- SES
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Insulated ferrules
Galvanised brass.
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 1.5mm² |
Pin Diameter | 1.8mm |
Number of Entries | 1 |
Insulation Material | PP |
Colour | Black |
Pin Length | 8mm |
Insulation | Insulated |
Overall Length | 14mm |
Series | PLIO |
- RS Stock No.:
- 136-3122
- Mfr. Part No.:
- 06490020000
- Brand:
- SES
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL