Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28AWG Max
- RS Stock No.:
- 227-5248
- Mfr. Part No.:
- 64800113722
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 227-5248
- Mfr. Part No.:
- 64800113722
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Gender | Female | |
| For Use With | WR-WTB 1.50 mm Female Terminal Housing | |
| Series | WR-WTB | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
For Use With WR-WTB 1.50 mm Female Terminal Housing | ||
Series WR-WTB | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-WTB 1.50 mm female crimp contact has 30 to 28 (AWG) stranded wire section and operates on 50 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
RoHS Compliance.
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length