Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 22AWG Max
- RS Stock No.:
- 227-5250
- Mfr. Part No.:
- 64900013722
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 227-5250
- Mfr. Part No.:
- 64900013722
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Gender | Male | |
| For Use With | WR-MPC4 4.20mm Male Plug | |
| Series | WR-MPC4 | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Male | ||
For Use With WR-MPC4 4.20mm Male Plug | ||
Series WR-MPC4 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik male crimp terminal contacts are made up of copper alloy. It has tin contact plating.
It has stamped contact
It is lead free and ROHS compliant
It is lead free and ROHS compliant
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length