Phoenix Contact PV-C3M-C Series Female Crimp Contact, 10 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 282-5137
- Mfr. Part No.:
- 1050766
- Brand:
- Phoenix Contact
Subtotal (1 pack of 3000 units)*
Kr. 37 395,00
(exc. VAT)
Kr. 46 743,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3000 + | Kr. 12,465 | Kr. 37 395,00 |
*price indicative
- RS Stock No.:
- 282-5137
- Mfr. Part No.:
- 1050766
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Sunclix | |
| Series | PV-C3M-C | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Sunclix | ||
Series PV-C3M-C | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 27.6mm | ||
Standards/Approvals RoHS | ||
The Phoenix Contact Crimp contact made of high-quality materials ensure a high degree of reliability and long-term stability. It offers maximum system efficiency with proven, low-loss SUNCLIX contacts.
Pin contact connection type
Ag contact surface material
Related links
- Molex 768230345 Series Female Crimp Contact 10 AWG Max
- Molex 1054170332 Series Male Crimp Contact 10 AWG Max
- TE Connectivity 66741 Series Female Crimp Contact 10 AWG Max
- TE Connectivity Faston Series Crimp Contact 10 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Contact 10 AWG Max
- TE Connectivity AMP Series Male Contact 10 AWG Max
- TE Connectivity PIDG Series Male Crimp Contact 10 AWG Max
- Phoenix Contact 1.1 kV length 58.3 mm IP66, IP68