JST, FVPC Insulated Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.9mm Pin Diameter, 12mm Pin Length, Blue
- RS Stock No.:
- 161-7854
- Mfr. Part No.:
- FVWSPC-2
- Brand:
- JST
Available to back order for despatch 26.06.2024
Added
Price 1 Box of 1000
Kr. 963,05
(exc. VAT)
Kr. 1 203,81
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 963,05 | Kr. 0,963 |
*price indicative |
- RS Stock No.:
- 161-7854
- Mfr. Part No.:
- FVWSPC-2
- Brand:
- JST
Technical Reference
Legislation and Compliance
Product Details
The JST Pin Terminal
The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.
Features & Benefits
Straight entry
Oxygen free cooper with excellent electrical characteristics
High strengths brazing
JST Insulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Series | FVPC |
Insulation | Insulated |
Insulation Material | Vinyl |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Overall Length | 21mm |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Pin Diameter | 1.9mm |
Pin Length | 12mm |
Colour | Blue |