TE Connectivity, PLASTI-GRIP Insulated, Tin Circular Connector Contact, 1mm² to 2.5mm², 16AWG to 14AWG, 1.8mm Pin
- RS Stock No.:
- 163-8333
- Mfr. Part No.:
- 165075
- Brand:
- TE Connectivity
3 In stock for same day dispatch
Added
Price 1 Box of 1000
Kr. 2 421,87
(exc. VAT)
Kr. 3 027,34
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 2 421,87 | Kr. 2,422 |
*price indicative |
- RS Stock No.:
- 163-8333
- Mfr. Part No.:
- 165075
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Note
Not for use with double wire
TE Connectivity Plasti-Grip Terminals
Specifications
Attribute | Value |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | Nylon |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.5mm² |
Overall Length | 20.7mm |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Shrouded/Unshrouded | Unshrouded |
Pin Diameter | 1.8mm |
Pin Length | 6.8mm |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Copper |
- RS Stock No.:
- 163-8333
- Mfr. Part No.:
- 165075
- Brand:
- TE Connectivity