TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 0.3mm² to 1.4mm², 22AWG to 16AWG, 1.8mm Pin Diameter,
- RS Stock No.:
- 278-9301
- Mfr. Part No.:
- 181630
- Brand:
- TE Connectivity
7 In stock for same day dispatch
Price 1 Box of 100
Kr. 394,13
(exc. VAT)
Kr. 492,66
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 394,13 | Kr. 3,941 |
*price indicative |
- RS Stock No.:
- 278-9301
- Mfr. Part No.:
- 181630
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Plasti-Grip Terminals
Specifications
Attribute | Value |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | PVC |
Minimum Wire Size mm² | 0.3mm² |
Overall Length | 20.57mm |
Maximum Wire Size mm² | 1.4mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Pin Diameter | 1.8mm |
Colour | Red |
Contact Plating | Tin |
Contact Material | Copper |