- RS Stock No.:
- 151-2703
- Mfr. Part No.:
- 945120100
- Brand:
- Molex
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 50)
Kr. 0,46
(exc. VAT)
Kr. 0,58
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | Kr. 0,46 | Kr. 23,00 |
100 - 450 | Kr. 0,438 | Kr. 21,90 |
500 - 950 | Kr. 0,416 | Kr. 20,80 |
1000 - 2450 | Kr. 0,394 | Kr. 19,70 |
2500 + | Kr. 0,374 | Kr. 18,70 |
*price indicative |
- RS Stock No.:
- 151-2703
- Mfr. Part No.:
- 945120100
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Quick Disconnect, High Reliability Terminal (HRT), Female for (0.50-1.00mm²) 18-24 AWG Wire, Accepts 6.35 x 0.81mm Tab, Unplated
Specifications
Attribute | Value |
---|---|
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 24AWG |
Contact Material | Brass |
Contact Plating | Tin |
Series Number | 94512 |