- RS Stock No.:
- 245-1646
- Mfr. Part No.:
- 151325-1
- Brand:
- TE Connectivity
490 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 14,454
(exc. VAT)
Kr. 18,068
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 14,454 | Kr. 144,54 |
50 - 90 | Kr. 12,287 | Kr. 122,87 |
100 - 240 | Kr. 11,11 | Kr. 111,10 |
250 - 490 | Kr. 10,824 | Kr. 108,24 |
500 + | Kr. 10,549 | Kr. 105,49 |
*price indicative |
- RS Stock No.:
- 245-1646
- Mfr. Part No.:
- 151325-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 11 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |
- RS Stock No.:
- 245-1646
- Mfr. Part No.:
- 151325-1
- Brand:
- TE Connectivity