- RS Stock No.:
- 680-3007
- Mfr. Part No.:
- 280099
- Brand:
- TE Connectivity
800 In stock for same day dispatch
Added
Price Each (In a Pack of 100)
Kr. 6,871
(exc. VAT)
Kr. 8,589
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | Kr. 6,871 | Kr. 687,10 |
500 + | Kr. 5,633 | Kr. 563,30 |
*price indicative |
- RS Stock No.:
- 680-3007
- Mfr. Part No.:
- 280099
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
• Provide electrical and mechanical protection
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
• Polarization to prevent mismating
• Nylon UL 94 V2 housings available
• Locking latches for a secure mating connection
• Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 8 |
Tab Width | 6.35mm |
Series | AMP FASTON |
- RS Stock No.:
- 680-3007
- Mfr. Part No.:
- 280099
- Brand:
- TE Connectivity