- RS Stock No.:
- 164-0075
- Mfr. Part No.:
- 626056
- Brand:
- TE Connectivity
Available to back order for despatch 16.08.2024
Added
Price 1 Bag of 10000
Kr. 33 398,97
(exc. VAT)
Kr. 41 748,71
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 33 398,97 | Kr. 3,34 |
*price indicative |
- RS Stock No.:
- 164-0075
- Mfr. Part No.:
- 626056
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 4 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |
- RS Stock No.:
- 164-0075
- Mfr. Part No.:
- 626056
- Brand:
- TE Connectivity