TE Connectivity SDE Crimp Tool for Crimp Connectors

Subtotal (1 unit)*

Kr. 7 962,97

(exc. VAT)

Kr. 9 953,71

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 962,97

*price indicative

RS Stock No.:
268-7142
Mfr. Part No.:
2370817-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

For Use With

Crimp Connectors

Series

SDE

Adjustable Ratchet

No

Standards/Approvals

No

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

COO (Country of Origin):
US
The TE Connectivity commercial hand tool assembly for the receptacle contact, M type Dynamic D1000 Series is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.

Cost effective

Die sets are easily changed

Time saving

Bimaterial grips deliver better control and ergonomics

Handle force can be adjusted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy