Molex PicoBlade Crimp Wire Unterminated, 225 mm, Black
- RS Stock No.:
- 201-9904
- Mfr. Part No.:
- 2149231213
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
Kr. 570,42
(exc. VAT)
Kr. 713,02
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | Kr. 570,42 | Kr. 11,408 |
| 2 - 9 | Kr. 518,00 | Kr. 10,36 |
| 10 + | Kr. 497,18 | Kr. 9,944 |
*price indicative
- RS Stock No.:
- 201-9904
- Mfr. Part No.:
- 2149231213
- Brand:
- Molex
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
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Voltage | 125 V | |
| Cable Length | 225mm | |
| Jacket Colour | Black | |
| Connector Type A | PicoBlade | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Voltage 125 V | ||
Cable Length 225mm | ||
Jacket Colour Black | ||
Connector Type A PicoBlade | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex Male PicoBlade to Unterminated Crimped Wire 0.14mm², Black
- Molex Male PicoBlade to Male PicoBlade Crimped Wire 26AWG, Black
- Molex Male PicoBlade to Unterminated Crimped Wire 26AWG, Red
- Molex Female PicoBlade to Unterminated Crimped Wire 26AWG, Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire 26AWG, Black
- Molex Male PicoBlade to Male PicoBlade Crimped Wire 26AWG, Red
- Molex Female PicoBlade to Unterminated Crimped Wire 26AWG, Red
- Molex Male PicoBlade to Unterminated Crimped Wire 28AWG, Black