Molex PicoBlade Crimp Wire Unterminated, 225 mm, Black

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 125,26

(exc. VAT)

Kr. 156,58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 10Kr. 12,526Kr. 125,26
20 +Kr. 11,886Kr. 118,86

*price indicative

RS Stock No.:
201-9906
Mfr. Part No.:
2149231213
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

79758

Voltage

125 V

Cable Length

225mm

Connector Type A

PicoBlade

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.

26AWG wire size

Black in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating interface

Related links