Virax, 2531 Crimping Tool, Coaxial Type Crimp Die Black
- RS Stock No.:
- 878-382
- Mfr. Part No.:
- 253166
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
Kr. 8 700,23
(exc. VAT)
Kr. 10 875,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 700,23 |
*price indicative
- RS Stock No.:
- 878-382
- Mfr. Part No.:
- 253166
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimping Tool | |
| Insulation | Uninsulated | |
| Number of Pieces | 2 | |
| Colour | Black | |
| Sub Type | Crimp Die | |
| Series | 2531 | |
| For Use With | Virax Viper P25+ Press Fitting Machine | |
| Standards/Approvals | No | |
| Contents | Insert | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimping Tool | ||
Insulation Uninsulated | ||
Number of Pieces 2 | ||
Colour Black | ||
Sub Type Crimp Die | ||
Series 2531 | ||
For Use With Virax Viper P25+ Press Fitting Machine | ||
Standards/Approvals No | ||
Contents Insert | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax Mother Jaw 32 kN + Inserts M12/M15/M18/M22/M28 is a versatile crimping tool designed to enhance the efficiency of electrohydraulic machines, ensuring precise connections with minimal effort.
Lightweight and Compact design reduces toolbox space requirements
Compatible with a range of Virax inserts for expanded functionality
Ball locking mechanism facilitates secure insert retention and simple extraction
Weighs only 2.6 kg when combined with five sets of inserts, promoting portability
Designed for use with market-standard 32-34 kN electrohydraulic machines
