Virax, 2525 Crimping Tool, Coaxial Type Crimp Die Black

Image representative of range

Subtotal (1 unit)*

Kr. 2 002,23

(exc. VAT)

Kr. 2 502,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 002,23

*price indicative

RS Stock No.:
949-488
Mfr. Part No.:
252508
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Crimping Tool

Insulation

Uninsulated

Number of Pieces

1

Colour

Black

Sub Type

Crimp Die

For Use With

Viper M21+ Press Fitting Machines

Series

2525

Standards/Approvals

No

Contents

1xMini Crimping Jaw

RoHS Status: Exempted

COO (Country of Origin):
FR
The Virax crimping jaws are designed for precision crimping, compatible with selected press fitting machines. Their Compact design allows for effective operation in tight spaces, enhancing versatility during installation.

Extremely lightweight for ease of handling

Constructed from tempered steel, ensuring durability and resistance to corrosion

Offers a 5-year guarantee, excluding profile

Facilitates crimping in confined areas, proving its efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy