TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 0.13 → 0.22mm²
- RS Stock No.:
- 268-7170
- Mfr. Part No.:
- 2380840-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr.12 635 60
(exc. VAT)
Kr.15 794 50
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 999 999 998 unit(s) shipping from 12. oktober 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 12 635,60 |
*price indicative
- RS Stock No.:
- 268-7170
- Mfr. Part No.:
- 2380840-2
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | Crimp Tool | |
Minimum Wire Size AWG | 26AWG | |
Maximum Wire Size AWG | 24AWG | |
Series | SDE | |
Wire Size | 0.13 → 0.22mm² | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Crimp Tool | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Series SDE | ||
Wire Size 0.13 → 0.22mm² | ||
Related links
- TE Connectivity Crimp Tool, Wire size 18AWG
- TE Connectivity Crimp Tool, Wire size 24 → 20AWG
- TE Connectivity Crimp Tool, Wire size 1.5 → 2.5mm²
- TE Connectivity Crimp Tool, Wire size 16 → 14AWG
- TE Connectivity Crimp Tool, Wire size 1.50 → 2.50mm²
- TE Connectivity Crimp Tool, Wire size 26 → 22AWG
- TE Connectivity Crimp Tool, Wire size 18 → 16AWG
- TE Connectivity Crimp Tool, Wire size 0.7 → 1.5mm²