TE Connectivity, SDE Crimp Die Set Black
- RS Stock No.:
- 268-7214
- Mfr. Part No.:
- 2389168-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 3 548,86
(exc. VAT)
Kr. 4 436,08
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 548,86 |
*price indicative
- RS Stock No.:
- 268-7214
- Mfr. Part No.:
- 2389168-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Crimp Die Set | |
| Number of Pieces | 1 | |
| Colour | Black | |
| For Use With | Crimp Tool | |
| Series | SDE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Die Set | ||
Number of Pieces 1 | ||
Colour Black | ||
For Use With Crimp Tool | ||
Series SDE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity SDE die assemblies for use with SDE (Standard Die Envelope) crimping tool. These crimp die assembly have ability to reshape and compress and it also minimizes the need for multiple types of hand tools. The crimp are manufactured and available for use with a variety of crimp terminal types.
Removable, Interchangeable
Cost effective
Precisely designed
Related links
- TE Connectivity, SDE Crimp Die Set Black
- TE Connectivity Coaxial Type Crimp Die Set Black
- TE Connectivity Coaxial Type Die Set Black
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V