- RS Stock No.:
- 459-6189
- Mfr. Part No.:
- HL416
- Brand:
- Klauke
4 In stock for same day dispatch
Added
Price Each
Kr. 1 467,18
(exc. VAT)
Kr. 1 833,98
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 467,18 |
5 - 24 | Kr. 1 294,15 |
25 + | Kr. 1 213,30 |
- RS Stock No.:
- 459-6189
- Mfr. Part No.:
- HL416
- Brand:
- Klauke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Battery Operated Hydraulic Crimp Tool
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.
Features and Benefits:
An ergonomic design that also permits one-handed operation
Battery may be fast charged in 40 minutes
Tool is supplied with charger and battery in a strong carry case
Carry case has internal compartments to contain die sets
Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
The Crimping cycle is 4 seconds
A Battery Capacity of 2Ah
Provides approx. 85 Crimping Cycles per Charge
Weight including battery is 1.6kg
An ergonomic design that also permits one-handed operation
Battery may be fast charged in 40 minutes
Tool is supplied with charger and battery in a strong carry case
Carry case has internal compartments to contain die sets
Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
The Crimping cycle is 4 seconds
A Battery Capacity of 2Ah
Provides approx. 85 Crimping Cycles per Charge
Weight including battery is 1.6kg
Note
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 16mm² |
Terminal Insulation | Uninsulated |
Series | L |
- RS Stock No.:
- 459-6189
- Mfr. Part No.:
- HL416
- Brand:
- Klauke