Klauke, L Crimp Die Set, Coaxial Type Crimp Die Black
- RS Stock No.:
- 459-6202
- Mfr. Part No.:
- HL435
- Brand:
- Klauke
Bulk discount available
Subtotal (1 unit)*
Kr. 1 764,16
(exc. VAT)
Kr. 2 205,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 764,16 |
| 5 - 24 | Kr. 1 556,07 |
| 25 + | Kr. 1 459,06 |
*price indicative
- RS Stock No.:
- 459-6202
- Mfr. Part No.:
- HL435
- Brand:
- Klauke
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
| Brand | Klauke | |
| Product Type | Crimp Die Set | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Sub Type | Crimp Die | |
| Series | L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimp Die Set | ||
Insulation Uninsulated | ||
Colour Black | ||
Sub Type Crimp Die | ||
Series L | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Battery Operated Hydraulic Crimp Tool
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.
Features and Benefits:
• An ergonomic design that also permits one-handed operation
• Battery may be fast charged in 40 minutes
• Tool is supplied with charger and battery in a strong carry case
• Carry case has internal compartments to contain die sets
• Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
• The Crimping cycle is 4 seconds
• A Battery Capacity of 2Ah
• Provides approx. 85 Crimping Cycles per Charge
• Weight including battery is 1.6kg
Note
For compatible uninsulated terminals see stock number 531-043 (typical of range).
For appropriate battery see stock number 459-6145.
For appropriate battery see stock number 459-6145.