HARTING D Sub 15 Way Straight PCB Connector, with Flange Male

Image representative of range

Subtotal (1 unit)*

Kr. 9 371,19

(exc. VAT)

Kr. 11 713,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 371,19

*price indicative

RS Stock No.:
739-233
Mfr. Part No.:
09552696822741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

15

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures seamless integration in industrial environments.

Features & Benefits


Connector type supports versatile applications in automation systems

Reflow soldering termination allows for efficient surface mount technology integration

Rated current of 5 A ensures reliable power delivery

Male connector design facilitates easy mating with compatible devices

D-Sub Shell size 2 provides a Compact footprint for space-constrained installations

Housing MADE from liquid crystal polymer offers high thermal stability

Steel Shell with nickel plating enhances durability and corrosion resistance

15 contacts MADE from copper alloy ensure optimal conductivity

Compliance with multiple standards ensures reliability and safety in various applications

Operating temperature range from -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC applications.

Can this connector be mated without tools?


Yes, the design allows for easy mating without the need for specialist tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy