HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 739-265
- Mfr. Part No.:
- 09551297812741
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
Kr. 7 057,11
(exc. VAT)
Kr. 8 821,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 057,11 |
*price indicative
- RS Stock No.:
- 739-265
- Mfr. Part No.:
- 09551297812741
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications.
Features & Benefits
Connector provides a standard Interface for various automation applications
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports a wide range of electrical applications
Male contact configuration ensures compatibility with female connectors
D-Sub Shell size 1 allows for Compact integration in tight spaces
Housing MADE from liquid crystal polymer offers excellent thermal stability
Steel Shell with nickel plating enhances durability and corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel plating ensure optimal conductivity
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 5 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 9 Way Straight PCB Connector, with Flange Female
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
